This 4.7uF ceramic capacitor is rated for 16V and has a maximum operating temperature of 125C. It measures 2.5mm in width and 3.3mm in length, with a height of 2.79mm. The capacitor is a multilayer ceramic type, suitable for use in a variety of applications.
Sign in to ask questions about the AVX 1210YC475KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 1210YC475KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1210YC475KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.