The 1210YG106ZAT2A is a 10uF ceramic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a DC rated voltage of 16 volts and a capacitance of 10uF. The capacitor is a multilayer ceramic type with a 1210 package size and dimensions of 2.5mm in width, 3.2mm in length, and 1.78mm in height.
AVX 1210YG106ZAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1210YG106ZAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.