This 10V ceramic capacitor features a capacitance of 1uF and is constructed with a multilayer ceramic (MLCC) design. It has a 1210 package type and measures 2.5mm in width, 3.2mm in length, and 0.94mm in height. The capacitor operates within a temperature range of -30 to 85°C.
AVX 1210ZG105ZAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | Y5V |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | 1210ZG |
| Height | 0.94 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.