The 1808GA221MAT1A is a 2.2nF ceramic capacitor from AVX with a maximum operating temperature of 125°C and a DC rated voltage of 2000V. It has a width of 2mm and a length of 4.6mm, with a height of 2.2098mm. The capacitor is a multilayer ceramic type with a number of terminals equal to 2, and is suitable for use in applications where high voltage and temperature stability are required.
AVX 1808GA221MAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 4.6 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 2.2098 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1808GA221MAT1A to view detailed technical specifications.
No datasheet is available for this part.