The AVX 1808SA221KAT1A is a 2.2nF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 1500V and is available in a 1808 package type. The capacitor measures 2mm in width, 4.6mm in length, and 2.2098mm in height. It is a multilayer ceramic capacitor suitable for various applications.
AVX 1808SA221KAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 4.6 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1500 |
| Height | 2.2098 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1808SA221KAT1A to view detailed technical specifications.
No datasheet is available for this part.