Multilayer Ceramic Capacitor, 10µF capacitance, 25V DC rated voltage, X5R dielectric, 10% tolerance. Features a -55°C to 85°C operating temperature range. This 2-terminal device has a 3.2mm width, 4.5mm length, and 2.79mm height, suitable for surface mount applications.
AVX 18123D106KAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 18123D106KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.