Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 50V DC rated voltage. Features a Y5V dielectric with a wide temperature coefficient of -20% to 80%. Operates within a temperature range of -30°C to 85°C. This two-terminal surface-mount device is supplied on tape and reel.
Sign in to ask questions about the AVX 18125G106ZAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 18125G106ZAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 18125G106ZAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.