This 47uF ceramic chip capacitor features a 6.3VDC working voltage and 10% tolerance. It has a X5R dielectric and is constructed with a flat, multilayer design. The capacitor is available in a 1812 package with a pad termination style and is suitable for surface mount applications. The operating temperature range is -55 to 85 degrees Celsius.
AVX 18126D476KAT7A technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.