The 18126D476MAT2A is a 47uF ceramic capacitor with a rated voltage of 6.3V. It features a 1812 package type and operates within a temperature range of -55 to 85°C. This capacitor is part of the SIZE(X5R) series from AVX.
Sign in to ask questions about the AVX 18126D476MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 18126D476MAT2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Manufacturer Series | 1812 |
| Capacitance | 47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | SIZE(X5R) |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 18126D476MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.