The AVX 1812AA120KAT1A is a 12nF ceramic capacitor with a maximum operating temperature of 125°C and a DC rated voltage of 1000V. It has a width of 3.2mm and a length of 4.6mm, with a height of 1.448mm. The capacitor is a multilayer ceramic type with a capacitance of 12nF. It is designed for use in a variety of applications, including those requiring high voltage and temperature stability.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.6 |
| Capacitance | 0.000012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 1.448 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |