The AVX 1812AA471JAT2A is a ceramic capacitor with a capacitance of 0.00047uF and a DC rated voltage of 1000V. It has a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor measures 3.2mm in width, 4.6mm in length, and 2.2098mm in height. It is a multilayer ceramic capacitor with a 1812 package type.
Checking distributor stock and pricing after the page loads.
AVX 1812AA471JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.6 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 2.2098 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |