Multilayer Ceramic Capacitor (MLCC) with 470pF capacitance and 2000V DC rated voltage. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range, with a tight 5% capacitance tolerance. This surface-mount component offers low ESR and a 2-terminal configuration, measuring 4.6mm in length, 3.2mm in width, and 2.2098mm in height. Supplied on tape and reel for automated assembly.
AVX 1812GA471JAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.6 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 2.2098 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1812GA471JAT1A to view detailed technical specifications.
No datasheet is available for this part.