The AVX 1812GC221KAT1A is a high-voltage ceramic capacitor with a capacitance of 0.22uF and a DC rated voltage of 2000V. It operates within a temperature range of -55 to 125C and has a package type of 1812. The capacitor is designed for use in high-voltage applications and is part of the SIZE(HIGH VOLTAGE) series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 1812GC221KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Manufacturer Series | 1812 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | SIZE(HIGH VOLTAGE) |
| Height | 2.54 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1812GC221KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.