The 1812GC472KAT9A is a ceramic capacitor with a capacitance of 4.7nF, rated for 2000V and operating within a temperature range of -55 to 125 degrees Celsius. It has a compact 1812 package size of 3.2mm in width and 4.5mm in length, with a height of 2.54mm. This component is suitable for use in various electronic applications.
Sign in to ask questions about the AVX 1812GC472KAT9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 1812GC472KAT9A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 2.54 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1812GC472KAT9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.