Multilayer Ceramic Capacitor (MLCC) with 0.0033µF capacitance and 3000V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal surface mount device offers 10% capacitance tolerance, low ESR, and measures 4.6mm in length, 3.2mm in width, and 2.794mm in height. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the AVX 1812HC332KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 1812HC332KAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.6 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 2.794 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1812HC332KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.