This 0.33uF ceramic capacitor features a voltage rating of 250VDC and a capacitance tolerance of 10%. It is constructed with a standard technology and has a dielectric of X7R. The capacitor is available in a 1812 package with a surface mount termination style and a flat construction. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for microwave applications.
AVX 1812PC334KAT2A technical specifications.
| Capacitance | 0.33uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.