The 1812PC394KAT1A is a 0.39uF ceramic capacitor from AVX, rated for 250V DC and operating within a temperature range of -55 to 125 degrees Celsius. It has a 2-terminal design and measures 3.2mm in width, 4.5mm in length, and 2mm in height. This capacitor is part of the 1812 series and is designed for use in multilayer ceramic (MLCC) applications.
AVX 1812PC394KAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Manufacturer Series | 1812 |
| Capacitance | 0.39 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | SIZE(TIP RING) |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.