The 1812QC104KAT2A is a 0.1uF ceramic chip capacitor from AVX with a tolerance of 10% and a dielectric of X7R. It is designed for standard applications and features a 1812 package with surface mount capabilities. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is suitable for microwave applications.
AVX 1812QC104KAT2A technical specifications.
| Capacitance | 0.1uF |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | Standard |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.