This ceramic chip capacitor has a capacitance of 0.1uF and a DC rated voltage of 250VDC with a tolerance of 10%. It is a surface mount component with a 1812 package and operates between -55°C and 125°C. The capacitor is constructed with a flat construction and has a ceramic chip case style.
AVX 1812VC104KAT2A technical specifications.
| Capacitance | 0.1uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.