The AVX 18251C684KAT2A is a ceramic capacitor with a capacitance of 0.68uF and a DC rated voltage of 100V. It operates over a temperature range of -55 to 125C and is available in a 1825 package. The capacitor is a multilayer ceramic (MLCC) type and has a height of 1.52mm and dimensions of 6.4mm in width and 4.5mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 18251C684KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.4 |
| Length | 4.5 |
| Capacitance | 0.68 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.52 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 18251C684KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.