This 0.18uF ceramic capacitor is part of the X7R series from AVX, with a maximum operating temperature of 125C and a minimum operating temperature of -55C. It has a DC rated voltage of 50V and is available in a 1825 package. The capacitor is a multilayer ceramic (MLCC) type with a height of 1.27mm and dimensions of 6.4mm in width and 4.5mm in length.
AVX 18255C184MAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.4 |
| Length | 4.5 |
| Manufacturer Series | X7R |
| Capacitance | 0.18 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | SIZE(X7R) |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.