Cap Ceramic 1uF 250V X7R 10% Pad SMD 1825 125°C Low ESR T/R
AVX 1825PC105KAT3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.34 |
| Length | 4.5 |
| Manufacturer Series | 1825 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | SIZE(TIP RING) |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1825PC105KAT3A to view detailed technical specifications.
No datasheet is available for this part.