This 1uF multilayer ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 250 volts and is part of the AVX 1825 series. The capacitor measures 6.34mm in width, 4.5mm in length, and 2mm in height. It has two terminals and is a ceramic capacitor type.
AVX 1825PC105KAZ1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.34 |
| Length | 4.5 |
| Manufacturer Series | 1825 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | SIZE(TIP RING) |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1825PC105KAZ1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.