The AVX 1825PC564KAT1A is a ceramic capacitor with a capacitance of 0.56uF and a DC rated voltage of 250V. It operates within a temperature range of -55C to 125C. The capacitor is a multilayer ceramic type with a package size of 1825.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 1825PC564KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.34 |
| Length | 4.5 |
| Manufacturer Series | 1825 |
| Capacitance | 0.56 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | SIZE(TIP RING) |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 1825PC564KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.