10 µF, 100V ceramic capacitor with X7R dielectric, offering 10% capacitance tolerance. This multilayer ceramic capacitor (MLCC) features a 2-terminal SMD package with FlexiTerm technology, measuring 5.7mm in length, 5mm in width, and 2.79mm in height. Operating across a temperature range of -55°C to 125°C, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 22201C106KAZ2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 2.79 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 22201C106KAZ2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.