The AVX 22205A103JAT2A is a ceramic capacitor with a capacitance of 0.01uF and a DC rated voltage of 50V. It has a 2220 package type and measures 5.7mm in length and 5mm in width. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a multilayer ceramic capacitor suitable for various electronic applications.
AVX 22205A103JAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 22205A103JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.