The AVX 22205A333FAT2A is a multilayer ceramic capacitor with a capacitance of 0.033uF and a DC rated voltage of 50V. It has a 2220 package type and measures 5.7mm in length and 5mm in width. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a ceramic capacitor with a height of 2.29mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 22205A333FAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 22205A333FAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.