Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 50V DC rated voltage. Features X7R dielectric, 10% capacitance tolerance, and operates across a -55°C to 125°C temperature range. This 2-terminal, 2220-size SMD component offers FlexiTerm technology for enhanced reliability and a maximum height of 2.79mm.
AVX 22205C106K4Z2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.79 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.