This is a multilayer ceramic capacitor with a capacitance of 1.5uF and a DC rated voltage of 50V. It has a 2220 package type and measures 5.7mm in length and 5mm in width. The operating temperature range is -55 to 125 degrees Celsius. The capacitor is a ceramic type and has a height of 2.29mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 22205C155MAZ2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 1.5 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 22205C155MAZ2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.