The AVX 22205C473MAT2A is a ceramic capacitor with a capacitance of 0.047uF and a DC rated voltage of 50V. It has a 2220 package type and measures 5.7mm in length and 5mm in width. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a multilayer ceramic capacitor with a 2-terminal configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 22205C473MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 22205C473MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.