
The AVX 22205C475KAT9A is a 4.7uF ceramic capacitor with a 2220 package and 50VDC rating. It has a tolerance of 10% and a dielectric of X7R. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is a surface mount device with a pad termination style and is 5.7mm in length and 5mm in depth.
Sign in to ask questions about the AVX 22205C475KAT9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 22205C475KAT9A technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 2220 |
| Product Length (mm) | 5.7 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 2.29(Max) |
| Length Tolerance (mm) | ±0.4 |
| Depth Tolerance (mm) | ±0.4 |
| Number of Terminals | 2 |
| Size (mm) | 5.7 X 5 X 2.29 |
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 22205C475KAT9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.