The 22207C104KAZ2A is a multilayer ceramic capacitor with a capacitance of 0.1uF and a DC rated voltage of 500V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is 5.7mm in length and 5mm in width, with a height of 2.29mm. It is a 2-terminal component with a package type of 2220.
AVX 22207C104KAZ2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 2.29 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.