The AVX 22207C473KAT2A is a multilayer ceramic capacitor with a capacitance of 0.047uF and a DC rated voltage of 500V. It has a width of 5mm, a length of 5.7mm, and a height of 2.29mm. The capacitor operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the AVX 22207C473KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 22207C473KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 2.29 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 22207C473KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.