This 2220 ceramic capacitor from AVX has a capacitance of 0.1uF and a DC rated voltage of 1000V. It operates within a temperature range of -55C to 125C. The capacitor measures 5.7mm in length and 5mm in width, with a height of 2.794mm.
AVX 2220AC104KAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 2.794 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.