Cap Ceramic 0.1uF 600V/630V X7R 10% Pad SMD 2220 125°C Low ESR T/R
AVX 2220CC104KAT2A technical specifications.
| Capacitance | 0.1uF |
| Voltage | 600VDC|630VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | Standard |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.2098(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.