The AVX 2220CC224KAT1A is a ceramic capacitor with a capacitance of 0.22uF and a DC rated voltage of 630V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is 5.7mm in length and 5mm in width, with a height of 2.2098mm. It is a multilayer ceramic capacitor with 2 terminals.
Sign in to ask questions about the AVX 2220CC224KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 2220CC224KAT1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 2.2098 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 2220CC224KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.