The AVX 2220 0.22uF 10% 600VDC X7R ceramic chip capacitor is a surface mount component with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.22uF and a tolerance of 10%. The capacitor is designed for microwave applications and has a termination style of pad and a construction of flat. It is packaged in a ceramic chip case style and has a maximum height of 2.2098mm.
AVX 2220CC224KAT1A-SL technical specifications.
| Capacitance | 0.22uF |
| Voltage | 600VDC|630VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Technology | Standard |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.2098(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.