Multilayer Ceramic Capacitor (MLCC) with 0.27µF capacitance and 600V DC rated voltage. Features X7R dielectric, 10% capacitance tolerance, and a maximum operating temperature of 125°C. This 2-terminal SMD component measures 5.7mm in length, 5mm in width, and 3.3mm in height, with FlexiTerm technology for enhanced reliability. Operates across a temperature range of -55°C to 125°C and offers low ESR.
AVX 2220CC274KAZ1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 0.27 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 600 |
| Height | 3.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.