
High-voltage multilayer ceramic capacitor with 0.018µF capacitance and 2500VDC rating. Features X7R dielectric, 10% tolerance, and a 2220 SMD package. Operating temperature range from -55°C to 125°C. Surface mount design with pad termination, suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 2220WC183KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 2220 |
| Product Length (mm) | 5.7 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 2.794(Max) |
| Length Tolerance (mm) | ±0.5 |
| Depth Tolerance (mm) | ±0.4 |
| Number of Terminals | 2 |
| Size (mm) | 5.7 X 5 X 2.794 |
| Capacitance | 0.018uF |
| Voltage | 2500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 2500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Voltage |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 2220WC183KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.