Multilayer ceramic capacitor with 0.1µF capacitance and 1000V DC rated voltage. Features X7R dielectric, 10% capacitance tolerance, and a maximum operating temperature of 125°C. This two-terminal surface-mount device measures 6.35mm in length, 5.72mm in width, and 2.794mm in height, offering low ESR and operating across a temperature range of -55°C to 125°C.
Sign in to ask questions about the AVX 2225AC104KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 2225AC104KAT2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.72 |
| Length | 6.35 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 2.794 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 2225AC104KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.