Multilayer Ceramic Capacitor, 0.033 µF capacitance, 2000 VDC rated voltage, X7R dielectric, 10% capacitance tolerance. Features a -55°C to 125°C operating temperature range, 2 terminals, and a 2225 SMD package with dimensions of 6.35 mm length, 5.72 mm width, and 2.794 mm height. Designed for low ESR applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 2225GC333KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.72 |
| Length | 6.35 |
| Capacitance | 0.033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 2.794 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 2225GC333KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.