Cap Ceramic 0.001uF 3000V X7R 10% Pad SMD 2225 FlexiTerm 125°C Low ESR Bulk
AVX 2225HC102KAX9A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 5.72 |
| Manufacturer Series | 2225 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Series | 2225(3KV,X7R)FLEX |
| Height | 2.54 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.