Sign in to ask questions about the AVX 2225SA101KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AVX 2225SA101KAT1A technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 2225 |
| Product Length (mm) | 5.72 |
| Product Depth (mm) | 6.35 |
| Product Height (mm) | 1.8034(Max) |
| Number of Terminals | 2 |
| Size (mm) | 5.72 X 6.35 X 1.8034 |
| Capacitance | 100pF |
| Voltage | 1500VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AVX 2225SA101KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.