Multilayer Ceramic Capacitor (MLCC) with 0.068 µF capacitance and 1500 V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This two-terminal device offers 10% capacitance tolerance, low ESR, and a 2225 SMD package size with dimensions of 6.35 mm length, 5.72 mm width, and 2.794 mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX 2225SC683KAT1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.72 |
| Length | 6.35 |
| Capacitance | 0.068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1500 |
| Height | 2.794 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 2225SC683KAT1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.