The 3640HC103KAT9A is a 2-terminal ceramic capacitor from AVX with a capacitance of 0.01uF and a DC rated voltage of 3000V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 10.2mm in width and 9.14mm in length, with a height of 2.54mm. It is part of the 3640 series, a high-voltage capacitor series from AVX.
Checking distributor stock and pricing after the page loads.
AVX 3640HC103KAT9A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.2 |
| Length | 9.14 |
| Manufacturer Series | 3640 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 3000 |
| Series | SIZE(HIGH VOLTAGE) |
| Height | 2.54 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |