The AVX 3640KC102MAT3A is a ceramic capacitor with a capacitance of 0.001uF and a DC rated voltage of 5000V. It operates within a temperature range of -55C to 125C. The capacitor has a 3640 package type and measures 9.14mm in width, 10.2mm in length, and 2.794mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.14 |
| Length | 10.2 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 5000 |
| Height | 2.794 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |