This 2.2nF ceramic capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 5000V and is a multilayer ceramic capacitor. The capacitor measures 9.14mm in width and 10.2mm in length, with a height of 2.794mm. It has 2 terminals.
AVX 3640KC222KAT3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.14 |
| Length | 10.2 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 5000 |
| Height | 2.794 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 3640KC222KAT3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.