The AVX 3640KC681KAT3A is a multilayer ceramic capacitor with a capacitance of 0.00068uF and a DC rated voltage of 5000V. It has a 2-pin package type 3640 and measures 10.2mm in width, 9.14mm in length, and 2.54mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
AVX 3640KC681KAT3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.2 |
| Length | 9.14 |
| Manufacturer Series | 3640 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 5000 |
| Series | SIZE(HIGH VOLTAGE) |
| Height | 2.54 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX 3640KC681KAT3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.