The AVX 3640SC683KAT9A is a high-voltage ceramic capacitor with a capacitance of 0.068uF and a DC rated voltage of 1500V. It operates over a temperature range of -55 to 125C and has a package height of 2.54mm. This capacitor is part of the SIZE(HIGHVOLTAGE) series and is suitable for use in high-voltage applications.
Checking distributor stock and pricing after the page loads.
AVX 3640SC683KAT9A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.2 |
| Length | 9.14 |
| Manufacturer Series | SIZE(HIGHVOLTAGE) |
| Capacitance | 0.068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1500 |
| Series | SIZE(HIGH VOLTAGE) |
| Height | 2.54 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |