This 2.794mm height ceramic capacitor has a capacitance of 0.001uF and a DC rated voltage of 2500V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic type with a 3640 package size.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.14 |
| Length | 10.2 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2500 |
| Height | 2.794 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |